- Home ›
- All Products›
- NB09654001
NB09654001
TE Connectivity / Raychem Brand
ATUM-19/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ATUM-19/4-0-SP
Search Keywords: NB09654001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB09654001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Shrink Ratio:4:1
-
Packaging Method:Reel
-
Shrink Temperature (Min):80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Primary Product Color:Black
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 110 °C
-
Flexibility:Semi-Flexible
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
628 Meters
Ships today, if you order in
MOQ for In Stock Qty:
200 Meters
MOQ for out of Stock Qty:
200 Meters
Order Increment:
200 Meters
13 Weeks
can ship
8/14/26
CUSTOMERS
ALSO BOUGHT