Image is representational - see mfr. specs

ATUM-16/4-0-57MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ATUM-16/4-0-57MM
Search Keywords: NB09456001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NB09456001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Packaging Method:
    Box
  • Operating Temperature Range:
    -55 – 110 °C
  • Shrink Ratio:
    4:1
  • Shrink Temperature (Min):
    80 °C
  • Primary Product Color:
    Black
  • Recovery Temperature:
    110 °C
  • Applicable Region:
    Global
  • Product Source:
    Czech Republic
  • Flexibility:
    Semi-Flexible
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
  • Expanded Inside Diameter (Min):
    .63 in, 16 mm
  • Recovered Wall Thickness (Nominal):
    .07 in, 1.78 mm
  • Recovered Wall Thickness (Tolerance):
    .015 in, .38 mm
  • Recovered Inside Diameter (Max):
    .157 in, 4 mm
  • Operating Voltage (Max):
    .6 kV
  • Mechanical Resistance:
    Mechanical Damage
  • Wall Type:
    Dual Wall
  • Product Length:
    2.244 in, 57 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2750
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
2,750
$1.372
5,500
$0.726
8,250
$0.511
11,000 +
$0.501
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!