- Home ›
- All Products›
- NB09406001
NB09406001
TE Connectivity / Raychem Brand
ATUM-16/4-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-16/4-0-35MM
Search Keywords: NB09406001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB09406001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Flexibility:Semi-Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 110 °C
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Primary Product Color:Black
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Expanded Inside Diameter (Min):.63 in, 16 mm
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Mechanical Resistance:Mechanical Damage
-
Product Length:1.378 in, 35 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,250
$0.6441
4,500
$0.3964
6,750
$0.3138
9,000 +
$0.3075
Click for Quote
Log in
to unlock special pricing