- Home ›
- All Products›
- NB09206001
NB09206001
TE Connectivity / Raychem Brand
ATUM-12/4-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ATUM-12/4-0-50MM
Search Keywords: NB09206001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB09206001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Primary Product Color:Black
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Shrink Ratio:3:1
-
Operating Temperature Range:-55 – 110 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Flexibility:Semi-Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:110 °C
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Wall Type:Dual Wall
-
Product Length:1.969 in, 50 mm
-
Mechanical Resistance:Mechanical Damage
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
200
$0.6312
250
$0.6295
625
$0.6280
1,250
$0.4710
1,875
$0.4396
2,500 +
$0.4308
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT