Image is representational - see mfr. specs

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Automotive Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Automotive Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style
Search Keywords: NB08994001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NB08994001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Type:
    Tubing
  • Body Material:
    Irradiated Modified Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    4:1
  • Dielectric Strength:
    11.81 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    3 mm
  • Inside Diameter Before Shrinking:
    12 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,150
Can Ship immediately
Minimum Order Quantity:
50
30 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$6.62
200
$6.54
400
$6.52
600
$6.51
1,000
$6.49
2,600
$6.47
5,000
$6.46
7,600 +
$6.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!