- Home ›
- All Products›
- NB08876001
NB08876001
TE Connectivity / Raychem Brand
ATUM-12/3-0-20MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-12/3-0-20MM
Search Keywords: NB08876001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB08876001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
5000 -
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:4:1
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Applicable Region:Global
-
Flexibility:Semi-Flexible
-
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Recovered Wall Thickness (Nominal):.055 in, 1.4 mm
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Wall Type:Dual Wall
-
Product Length:.787 in, 20 mm
-
Mechanical Resistance:Mechanical Damage
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$0.2597
2,500
$0.1947
3,750
$0.1818
5,000 +
$0.1781
Click for Quote
Log in
to unlock special pricing