- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB08082001
NB08082001
TE Connectivity / Raychem Brand
HTAT-48/13-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HTAT-48/13-0-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HTAT
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: NB08082001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB08082001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:13 mm
-
Inside Diameter Before Shrinking:48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138 Pieces
Can Ship immediately
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$53.18
10
$48.31
25
$46.60
50
$44.11
100
$43.05
250
$42.51
500 +
$42.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT