- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB08012001
NB08012001
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
Search Keywords: NB08012001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB08012001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109 Pieces
Ships today, if you order in
On Order:
150
can ship 10/19/26
Minimum Order Quantity:
5 Pieces
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$17.99
25
$12.33
50
$11.94
100
$11.51
250
$11.42
500
$11.12
1,000 +
$11.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT