- Home ›
- All Products›
- NB08004001
NB08004001
TE Connectivity / Raychem Brand
HTAT-4/1-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HTAT-4/1-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HTAT
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: NB08004001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB08004001
-
Alias/AKA:HTAT-4/1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Ratio:4:1
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Flexibility:Semi-Flexible
-
Packaging Method:Reel
-
Operating Temperature Range:-55 – 125 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Motor Oil , Water
-
Expanded Inside Diameter (Min):.157 in, 4 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 8/24/26
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
43 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
150
$5.58
225
$4.42
300 +
$4.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT