- Home ›
- All Products›
- NB07966001
NB07966001
TE Connectivity / Raychem Brand
HTAT-4/1-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HTAT-4/1-0-35MM
Search Keywords: NB07966001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07966001
-
Alias/AKA:HTAT-4/1-0-35MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
10000 -
California Prop 65
-
Shrink Ratio:4:1
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Wall Type:Dual Wall
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Shrink Temperature (Min):80 °C
-
Resistance Properties:Moisture
-
Product Length:1.37 in, 35 mm
-
Applicable Region:Global
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Motor Oil , Water
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Voltage (Max):.6 kV
-
Recovery Temperature:110 °C
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):.157 in, 4 mm
-
Flexibility:Semi-Flexible
-
Operating Temperature Range:-55 – 125 °C
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5,000
$0.257
10,000
$0.158
15,000
$0.125
20,000 +
$0.123
Click for Quote
Log in
to unlock special pricing