- Home ›
- All Products›
- NB07656001
NB07656001
TE Connectivity / Raychem Brand
HTAT-24/6-0-45MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HTAT-24/6-0-45MM
Search Keywords: NB07656001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07656001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
California Prop 65
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Flexibility:Semi-Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 125 °C
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Nominal):.088 in, 2.25 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Motor Oil , Water
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Product Length:1.771 in, 45 mm
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
4,000
$1.99
8,000
$1.05
12,000
$0.72
16,000 +
$0.71
Click for Quote
Log in
to unlock special pricing