- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB07544001
NB07544001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi-Flexible - 0.630" (16.00mm) Supplied Inner Diameter - 4 to 1 - 4.00' (1.22m) Length - 80°C Shrink Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi-Flexible - 0.630" (16.00mm) Supplied Inner Diameter - 4 to 1 - 4.00' (1.22m) Length - 80°C Shrink Temperature - Black.
Search Keywords: NB07544001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07544001
-
Alias/AKA:HTAT-16/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2300
Order Increment:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,300
$18.84
4,600
$9.62
6,900
$6.55
9,200 +
$6.42
Click for Quote
Log in
to unlock special pricing