- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NB07266001
NB07266001
TE Connectivity / Raychem Brand
BATTU-25.4/12.7-A1-2-102MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-25.4/12.7-A1-2-102MM
Search Keywords: NB07266001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07266001
-
Alias/AKA:BATTU-25.4/12.7A1-2-102MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Shrink Ratio:2:1
-
Flammability:Flame-Retardant
-
Color:Red
-
Cut Length:4 in, 102 mm
-
Product Source:China , Czech Republic
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Wall Type:Dual
-
Operating Temperature Range:-40 – 130 °C
-
Low Outgassing:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3,750
$4.54
7,500
$2.32
11,250
$1.58
15,000 +
$1.55
Click for Quote
Log in
to unlock special pricing