- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NB07216001
NB07216001
TE Connectivity / Raychem Brand
BATTU-20.1/8.9-A1-0-51MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BATTU-20.1/8.9-A1-0-51MM
Search Keywords: NB07216001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07216001
-
Alias/AKA:BATTU-20.1/8.9-A1-0-51MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Shrink Ratio:2:1
-
Applicable Region:Global
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Recovery Temperature:135 °C
-
Voltage (Max):.6 kV
-
Product Source:China , Czech Republic
-
Operating Temperature Range:-40 – 130 °C
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):110 °C
-
Material:Irradiated Modified Polyolefin
-
Cut Length:2 in, 51 mm
-
Expanded Inside Diameter (Min):.79 in, 20.07 mm
-
Color:Black
-
Wall Type:Dual
-
Recovered Inside Diameter (Max):.35 in, 8.9 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Flexibility:Semi-Rigid
-
Packaging Method:Piece
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$0.7699
2,500
$0.7680
5,000
$0.7660
7,500
$0.7641
15,000
$0.4033
22,500
$0.2773
30,000 +
$0.2718
Click for Quote
Log in
to unlock special pricing