- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NB07196001
NB07196001
TE Connectivity / Raychem Brand
BATTU-12.7/6.1-A1-2-51MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-12.7/6.1-A1-2-51MM
Search Keywords: NB07196001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07196001
-
Alias/AKA:BATTU-12.7/6.1-A1-2-51MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Recovered Inside Diameter (Max):.24 in, 6.1 mm
-
Shrink Ratio:2:1
-
Wall Type:Dual
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Cut Length:2 in, 51 mm
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-40 – 130 °C
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Nominal):.043 in
-
Packaging Method:Piece
-
Low Outgassing:No
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Product Source:China , Czech Republic
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Color:Red
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovery Temperature:135 °C
-
Applicable Region:Global
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
7,500
$0.8277
15,000
$0.4368
22,500
$0.3004
30,000 +
$0.2944
Click for Quote
Log in
to unlock special pricing