Image is representational - see mfr. specs

BATTU-20.1/8.9-A1-0-39MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BATTU-20.1/8.9-A1-0-39MM
Search Keywords: NB07106001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NB07106001
  • Alias/AKA:
    BATTU-20.1/8.9-A1-0-39MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Fluid Type:
    Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
  • Shrink Temperature (Min):
    110 °C
  • Recovered Inside Diameter (Max):
    .35 in, 8.9 mm
  • Applicable Region:
    Global
  • Material:
    Irradiated Modified Polyolefin
  • Cut Length:
    1.535 in, 39 mm
  • Resistant To:
    Abrasion , Fluids , Mechanical Damage , Strain
  • Shrink Ratio:
    2:1
  • Product Source:
    China , Czech Republic
  • Color:
    Black
  • Fluid Resistance:
    Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
  • Recovery Temperature:
    135 °C
  • Expanded Inside Diameter (Min):
    .79 in, 20.07 mm
  • Voltage (Max):
    .6 kV
  • Flammability:
    Flame-Retardant
  • Operating Temperature Range:
    -40 – 130 °C
  • Flexibility:
    Semi-Rigid
  • Low Outgassing:
    No
  • Wall Type:
    Dual
  • Packaging Method:
    Piece
  • Recovered Wall Thickness (Tolerance):
    .012 in, .3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.6305
20,000
$0.3328
30,000
$0.2288
40,000 +
$0.2243
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!