- Home ›
- All Products›
- NB07092001
NB07092001
TE Connectivity / Raychem Brand
BATTU-12.7/6.1-A1-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-12.7/6.1-A1-2-STK
Search Keywords: NB07092001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07092001
-
Alias/AKA:BATTU-12.7/6.1-A1-2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:2:1
-
Packaging Method:Piece
-
Shrink Temperature (Min):110 °C
-
Recovered Wall Thickness (Nominal):.043 in
-
Operating Temperature Range:-40 – 130 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Inside Diameter (Max):.24 in, 6.1 mm
-
Product Source:China , Czech Republic
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Product Length:48 in, 1220 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
300
$16.04
600
$8.47
900
$5.82
1,200 +
$5.71
Click for Quote
Log in
to unlock special pricing