- Home ›
- All Products›
- NB07072001
NB07072001
TE Connectivity / Raychem Brand
BATTU-12.7/6.1-A1-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-12.7/6.1-A1-0-STK
Search Keywords: NB07072001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB07072001
-
Alias/AKA:BATTU-12.7/6.1-A1-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Applicable Region:Global
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 130 °C
-
Flexibility:Semi-Rigid
-
Recovered Wall Thickness (Nominal):.043 in
-
Recovery Temperature:135 °C
-
Shrink Temperature (Min):110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Recovered Inside Diameter (Max):.24 in, 6.1 mm
-
Product Source:China , Czech Republic
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Product Length:48 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
40
$6.33
80
$6.05
120
$6.03
280
$5.55
520
$5.54
1,000
$5.40
2,520
$5.19
5,000 +
$4.55
Click for Quote
Log in
to unlock special pricing