- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT-LWA-.110-X-SP
MT-LWA-.110-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Spool
Search Keywords: MTLWA110XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT-LWA-.110-X-SP
-
Alias/AKA:CM9824-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:0.86 mm
-
Inside Diameter Before Shrinking:2.79 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,250
$4.23
2,500
$2.23
3,750
$1.54
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing