- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MT-LWA-.043-X-SP
MT-LWA-.043-X-SP
TE Connectivity / Raychem Brand
MT-LWA-.043-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT-LWA-.043-X-SP
Search Keywords: MTLWA043XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT-LWA-.043-X-SP
-
Alias/AKA:CS3253-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Resistant To:Strain
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Spool
-
Color:Clear
-
Fluid Resistance:Moisture/Spray Protection
-
Fluid Type:Water
-
Recovered Wall Thickness (Nominal):.31 mm
-
Recovery Temperature:110 °C
-
Flexibility:Flexible
-
Recovered Inside Diameter (Max):.36 mm
-
Product Family:MT-LWA
-
Voltage (Max):1 kV
-
Flammability:Non-Flame-Retardant
-
Operating Temperature Range:-40 – 110 °C
-
Shrink Ratio:2:1
-
Product Source:US
-
Material:Medical Grade Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.043 in
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,250
$7.09
2,500
$3.74
3,750
$2.57
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing