- Home ›
- All Products›
- MTCRP-JH2-F22
MTCRP-JH2-F22
TE Connectivity / Raychem Brand
MTCRP-JH2-F22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCRP-JH2-F22
Search Keywords: MTCRPJH2F22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCRP-JH2-F22
-
Alias/AKA:883025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Product Type:Shell
-
Contact Current Rating (Max):1.5 A
-
Shell Size:50.8 [2]
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Keying:A/B
-
Module Material:Aluminum/Nickel Plated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3
$4,776.82
5
$2,927.73
8
$1,868.35
10 +
$1,830.99
Click for Quote
Log in
to unlock special pricing