- Home ›
- All Products›
- MTCPQKT2P26SGDB
MTCPQKT2P26SGDB
TE Connectivity / Raychem Brand
MTCPQKT2P26SGDB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2P26SGDB
Search Keywords: MTCPQKT2P26SGDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT2P26SGDB
-
Alias/AKA:D71049-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Keying:DB
-
Flange:Without
-
Mating Retention Type:Jackscrew
-
Connector Mounting Type:Fixing Screw
-
Contact Retention:Retention Clip
-
Contact Type:Socket
-
Contact Current Rating (Max):5 A
-
Row-to-Row Spacing:5.03 mm
-
Mating Alignment Type:Even
-
Contact Retention Type:Retention Clip
-
Kit Type:Connector Kit
-
Circuit Application:Power & Signal
-
Operating Voltage:1500 VAC
-
Connector Type:Connector Assembly Kit
-
Mating Retention:With
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Mating Hardware:Quick Disconnect
-
Contact Plating Material:Nickel
-
Mating Alignment:Straight
-
Termination Method to Wire & Cable:Crimp
-
Product Type:Connector
-
Shell Size:50.8 [2.0]
-
Shielded:Yes
-
PCB Mount Retention:With
-
Boxmount:No
-
Panel Gasket:Without
-
UL Flammability Rating:V0
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Number of Positions:25
-
PCB Mount Retention Type:Crimp
-
Centerline (Pitch):1 in
-
Plating Material:Nickel
-
Housing Type:EME Mount
-
Connector Style:Plug
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Retention Type within Housing:Retention Clip
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
6
$2,361.89
11
$1,316.01
16
$923.80
21 +
$905.33
Click for Quote
Log in
to unlock special pricing