- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTCPQKT2P26PGDB
MTCPQKT2P26PGDB
TE Connectivity / Raychem Brand
MTCPQKT2P26PGDB
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2P26PGDB
Search Keywords: MTCPQKT2P26PGDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT2P26PGDB
-
Alias/AKA:C83950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
UL Flammability Rating:V0
-
Row-to-Row Spacing:5.03 mm
-
PCB Mount Retention:With
-
Kit Type:Connector Kit
-
Flange:Without
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Fixing Screw
-
Number of Rows:2
-
Operating Voltage:1500 VAC
-
Shielded:Yes
-
Keying:DB
-
Boxmount:No
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Shell Size:50.8 [2.0]
-
Contact Type:Pin
-
Circuit Application:Power & Signal
-
PCB Mount Orientation:Vertical
-
Plating Material:Nickel
-
Sealable:No
-
Centerline (Pitch):1 in
-
Contact Plating Material:Gold
-
Connector Type:Connector Assembly Kit
-
Mating Retention:With
-
Contact Retention Type:Retention Clip
-
Contact Retention:Retention Clip
-
Mating Alignment:Straight
-
Housing Type:EME Mount
-
Mating Hardware:Quick Disconnect
-
Termination Method to Wire & Cable:Crimp
-
PCB Mount Retention Type:Crimp
-
Connector Style:Plug
-
Number of Positions:25
-
Mating Alignment Type:Even
-
Panel Gasket:Without
-
Product Type:Connector
-
Mating Retention Type:Jackscrew
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Retention Clip
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$1,072.962
24 +
$975.420
Click for Quote
Log in
to unlock special pricing