- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTCPQKT2P22SGAB
MTCPQKT2P22SGAB
TE Connectivity / Raychem Brand
Conn Rectangular SKT 40 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Rectangular SKT 40 POS Crimp ST Cable Mount
Search Keywords: MTCPQKT2P22SGAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT2P22SGAB
-
Alias/AKA:C62740-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
3
$2,115.15
5
$1,339.60
8
$863.69
10 +
$846.41
Click for Quote
Log in
to unlock special pricing