- Главная страница ›
- All Products›
- MTCPQKT2P22PGCC
MTCPQKT2P22PGCC
TE Connectivity / Raychem Brand
MTCPQKT2P22PGCC
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Описание
+
MTCPQKT2P22PGCC
Search Keywords: MTCPQKT2P22PGCC
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / Raychem Brand
-
Артикул / №:MTCPQKT2P22PGCC
-
Alias/AKA:A89156-000
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Number of Rows:2
-
Operating Voltage:1500 VAC, 954 VDC
-
Shielded:No
-
Row-to-Row Spacing:.1 in
-
Connector Mounting Type:Fixing Screw
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Jackscrew
-
PCB Mount Orientation:Vertical
-
Number of Positions:40
-
Connector System:Wire-to-Wire
-
Kit Type:Connector Kit
-
Plating Material:Nickel
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Mating Alignment:With
-
Housing Type:EME Mount
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Style:Plug
-
Mating Hardware:Quick Disconnect
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention:With
-
Centerline (Pitch):.099 in
-
Contact Plating Material:Gold , Nickel
-
Panel Gasket:Without
-
Product Type:Connector Kit
-
Boxmount:No
-
Contact Type:Pin
-
Keying:CC
-
Shell Size:50.8 [2.0]
-
Connector Type:Connector Assembly Kit
-
Mating Retention:With
-
Flange:Without
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Plug
ресурсы
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
63 Weeks
Можно отправить
16/8/27
PRICE (USD)
КОЛ-ВО
Unit Price
3
$2,199.45
5
$1,392.98
8
$898.11
10 +
$880.15
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены