- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- MTCPQKT1R2SFDC
MTCPQKT1R2SFDC
TE Connectivity / Raychem Brand
Conn Rectangular RCP ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular RCP ST Cable Mount 1 Port
Search Keywords: MTCPQKT1R2SFDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT1R2SFDC
-
Alias/AKA:CN1337-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
3
$1,020.28
5
$648.18
8
$427.62
10 +
$419.07
Click for Quote
Log in
to unlock special pricing