- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTCPQKT1R2PFAD
TE Connectivity / Raychem Brand
MTCPQKT1R2PFAD
Conn Rectangular PIN 20 POS Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular PIN 20 POS Crimp ST Cable Mount
Search Keywords: MTCPQKT1R2PFAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT1R2PFAD
-
Alias/AKA:478904-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MTCPQKT1R2PFAD RoHS compliant?
Yes, MTCPQKT1R2PFAD is RoHS compliant.
What is the lead time for MTCPQKT1R2PFAD?
The standard lead time for MTCPQKT1R2PFAD is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
3
$1,193.29
5
$758.09
8
$500.13
10 +
$490.12
Click for Quote
Log in
to unlock special pricing