- Home ›
- All Products›
- MTCPQKT1P2SGCD
MTCPQKT1P2SGCD
TE Connectivity / Raychem Brand
MTCPQKT1P2SGCD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT1P2SGCD
Search Keywords: MTCPQKT1P2SGCD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT1P2SGCD
-
Alias/AKA:A32131-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Option:With Cable Clamp and With Ears On Shell
-
Number of Positions:20
-
UL Flammability Rating:UL 94V-0
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Flange:Without
-
Mating Hardware:Quick Disconnect
-
Connector Mounting Type:Fixing Screw
-
Boxmount:No
-
Connector Type:Connector Assembly Kit
-
Sealable:Yes
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Panel Gasket:Without
-
Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Row-to-Row Spacing:.1 in
-
Mating Retention Type:Jackscrew
-
Mating Alignment:With
-
Product Type:Connector Kit
-
Centerline (Pitch):.099 in
-
Keying:CD
-
Kit Type:Connector Kit
-
Connector Style:Plug
-
Operating Voltage:1500 VAC, 954 VDC
-
Housing Type:EME Mount
-
Contact Retention:With
-
Shell Size:25.4 [1.0]
-
Number of Rows:2
-
Contact Plating Material:Gold , Nickel
-
Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
8
$1,606.27
15
$875.10
22
$609.22
29 +
$597.03
Click for Quote
Log in
to unlock special pricing