- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTCPQKT1P2SGAB
MTCPQKT1P2SGAB
TE Connectivity / Raychem Brand
MTCPQKT1P2SGAB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT1P2SGAB
Search Keywords: MTCPQKT1P2SGAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT1P2SGAB
-
Alias/AKA:D40304-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Mating Hardware:Quick Disconnect
-
Connector Style:Plug
-
Keying:AB
-
Product Type:Connector Kit
-
Contact Type:Socket
-
Mating Retention Type:Jackscrew
-
Contact Retention:With
-
Mating Alignment:With
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:20
-
Row-to-Row Spacing:2.54 mm
-
Boxmount:No
-
Centerline (Pitch):.099 in
-
Number of Rows:2
-
Shell Size:25.4 [1.0]
-
Shielded:No
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
8
$1,606.27
15
$875.10
22
$609.22
29 +
$597.03
Click for Quote
Log in
to unlock special pricing