- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTCPQKT1P2SFAD
MTCPQKT1P2SFAD
TE Connectivity / Raychem Brand
MTCPQKT1P2SFAD
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT1P2SFAD
Search Keywords: MTCPQKT1P2SFAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT1P2SFAD
-
Alias/AKA:F00326-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
53 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$1,461.96
5
$1,458.30
10
$1,454.66
20
$742.97
30
$505.75
40 +
$495.63
Click for Quote
Log in
to unlock special pricing