- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTCPQKT1P2PGBA
MTCPQKT1P2PGBA
TE Connectivity / Raychem Brand
Standard Rectangular Connector - Housing Kit - Plug - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shielded - Push-Pull - Cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Standard Rectangular Connector - Housing Kit - Plug - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shielded - Push-Pull - Crimp - Wire-to-Wire.
Search Keywords: MTCPQKT1P2PGBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT1P2PGBA
-
Alias/AKA:F62309-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Manufacturer Stock:
29
can ship
MOQ for out of Stock Qty:
8
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1
$1,747.70
5
$1,743.33
8
$1,738.97
15
$947.40
22
$659.55
29 +
$646.36
Click for Quote
Log in
to unlock special pricing