- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTCPQKT1P2PFDD
MTCPQKT1P2PFDD
TE Connectivity / Raychem Brand
Conn Rectangular SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Rectangular SKT Crimp ST Cable Mount
Search Keywords: MTCPQKT1P2PFDD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPQKT1P2PFDD
-
Alias/AKA:E30293-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
44 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
11
$1,439.33
21
$770.15
32
$516.05
42 +
$505.73
Click for Quote
Log in
to unlock special pricing