- Home ›
- All Products›
- MTCPK2RJC26SS
MTCPK2RJC26SS
TE Connectivity / Raychem Brand
MTCPK2RJC26SS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPK2RJC26SS
Search Keywords: MTCPK2RJC26SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPK2RJC26SS
-
Alias/AKA:118362-000, 118362-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Panel Gasket:Without
-
Connector Style:Receptacle
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Contact Plating Material:Gold , Nickel
-
Mating Alignment:With
-
Plating Material:Nickel
-
Connector Type:Connector Assembly Kit
-
Shielded:Yes
-
Mating Hardware:Quick Disconnect
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Housing Type:EME Mount
-
Product Type:Connector
-
Contact Current Rating (Max):5 A
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Fixing Screw
-
Contact Retention:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Flange:Without
-
Boxmount:No
-
Operating Voltage:1500 VAC, 954 VDC
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Jackscrew
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
3
$2,530.14
5
$1,602.42
8
$1,033.14
10 +
$1,012.48
Click for Quote
Log in
to unlock special pricing