- Home ›
- All Products›
- MTCPK2PJC62PP
MTCPK2PJC62PP
TE Connectivity / Raychem Brand
MTCPK2PJC62PP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPK2PJC62PP
Search Keywords: MTCPK2PJC62PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPK2PJC62PP
-
Alias/AKA:036654-000, 036654-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shell Size:50.8 [2]
-
Insert Style:Pin
-
Rear Grommet:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel
-
Interfacial Seal:With
-
Kit Type:MTCP Power Block
-
Contact Current Rating (Max):1.5 A
-
Product Type:Connector Kit
-
Accepts Wire Insulation Diameter Range:.065 – .109/.03 – .065 in, 1.65 – 2.77/.762 – 1.651 mm
-
Insert Type:Environmental
-
Sealable:Yes
-
Contact Type:Pin
-
Centerline (Pitch):.05 in, 1.27 mm
-
Module Material:Aluminum/Polyarylene Thermoplastic
-
Wire Size:16 – 22 AWG
-
Rectangular Connector Insert Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3
$2,069.16
5
$1,310.47
8
$844.91
10 +
$828.01
Click for Quote
Log in
to unlock special pricing