- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTCPK2PJC22SS
MTCPK2PJC22SS
TE Connectivity / Raychem Brand
MTCPK2PJC22SS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPK2PJC22SS
Search Keywords: MTCPK2PJC22SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPK2PJC22SS
-
Alias/AKA:244114-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Row-to-Row Spacing:2.54 mm
-
Shell Size:50.8 [2]
-
Connector Mounting Type:Fixing Screw
-
Flange:Without
-
UL Flammability Rating:UL 94V-0
-
Mating Hardware:Jackscrew
-
Number of Positions:40
-
Operating Voltage:1500 VAC, 954 VDC
-
Plating Material:Cadmium
-
Contact Type:Socket
-
Housing Type:Stacking Hole
-
Product Type:Connector Kit
-
Number of Rows:2
-
Packaging Method:Package
-
Centerline (Pitch):.099 in
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Option:With Cable Clamp and With Ears On Shell
-
Shielded:No
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Panel Gasket:Without
-
Boxmount:No
-
Connector Type:Connector Assembly Kit
-
Sealable:Yes
-
PCB Mount Orientation:Vertical
-
Contact Retention:With
-
Contact Plating Material:Gold , Nickel
-
Mating Alignment:With
-
Mating Retention Type:Jackscrew
-
Connector Style:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$1,581.82
6
$834.85
9
$574.14
11 +
$562.66
Click for Quote
Log in
to unlock special pricing