- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTCPK1RJC02S
MTCPK1RJC02S
TE Connectivity / Raychem Brand
Conn Rectangular SKT 20 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Rectangular SKT 20 POS Crimp ST Cable Mount
Search Keywords: MTCPK1RJC02S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCPK1RJC02S
-
Alias/AKA:054460-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$1,280.23
4
$1,277.03
8
$673.99
12
$463.52
15 +
$454.25
Click for Quote
Log in
to unlock special pricing