- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- MTCP-122-20PQ2
MTCP-122-20PQ2
TE Connectivity / Raychem Brand
Conn Housing RCP 20 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Housing RCP 20 POS Crimp ST Cable Mount
Search Keywords: MTCP12220PQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCP-122-20PQ2
-
Alias/AKA:555747-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
32
$437.83
63
$227.17
94
$155.46
125 +
$152.35
Click for Quote
Log in
to unlock special pricing