- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTCP-122-20P
MTCP-122-20P
TE Connectivity / Raychem Brand
Rectangular Connector - Pin (Male) - 20 Positions - 2 Rows - Shell Size 25.4 - Straight - Crimp Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Rectangular Connector - Pin (Male) - 20 Positions - 2 Rows - Shell Size 25.4 - Straight - Crimp Termination - Cable Mount.
Search Keywords: MTCP12220P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCP-122-20P
-
Alias/AKA:953371-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Insert
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$287.26
3
$282.31
5
$278.14
10 +
$270.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT