- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MTCP-116-05S2
MTCP-116-05S2
TE Connectivity / Raychem Brand
Connector Accessories Socket Insert Straight Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Socket Insert Straight Thermoplastic
Search Keywords: MTCP11605S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCP-116-05S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Insert
-
Dimension:26.42 x 25.4 x 6.6 mm
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$295.36
5
$279.81
10
$244.42
13
$243.81
26
$243.20
39
$242.59
51 +
$241.99
Click for Quote
Log in
to unlock special pricing