- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTCP-116-05P1
MTCP-116-05P1
TE Connectivity / Raychem Brand
MTCP-116-05P1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MTCP-116-05P1
Search Keywords: MTCP11605P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCP-116-05P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Interfacial Seal:With
-
Rear Grommet:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Color:Black
-
Insert Style:Pin
-
Insert Type:Environmental
-
Connector System:Wire-to-Wire
-
Keying:A/B
-
Number of Positions:5
-
Wire Size:16 AWG
-
Product Type:Contact Insert
-
Contact Type:Pin
-
Connector Mounting Type:Panel
-
Centerline (Pitch):.05 in, 1.27 mm
-
Accepts Wire Insulation Diameter Range:.065 – .109 in
-
Wire Range:16 AWG
-
Module Material:High Grade Polyarylene Thermoplastic
-
Sealable:Yes
-
Contact Current Rating (Max):1.5 A
-
Shell Size:50.8 [2]
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
7
$892.86
13
$507.48
19
$358.19
25 +
$351.03
Click for Quote
Log in
to unlock special pricing