- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- MTCC2P-020-020-01CS018
MTCC2P-020-020-01CS018
TE Connectivity / Raychem Brand
Backshell 180° Cadmium Over Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180° Cadmium Over Nickel Aluminum Alloy
Search Keywords: MTCC2P02002001CS018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCC2P-020-020-01CS018
-
Alias/AKA:804495N002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$199.23
5
$182.25
10
$174.74
13
$173.01
25
$171.30
38
$169.61
50 +
$167.93
Click for Quote
Log in
to unlock special pricing