- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTCB2X-XXX-206
MTCB2X-XXX-206
TE Connectivity / Raychem Brand
MTCB2X-XXX-206
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCB2X-XXX-206
Search Keywords: MTCB2XXXX206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTCB2X-XXX-206
-
Alias/AKA:699220-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:B
-
Connector Mounting Type:Panel
-
For Use With:Round Wire
-
Module Material:High Grade Polyarylene Thermoplastic
-
Sealable:Yes
-
Color:Black
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Current Rating (Max):1.5 A
-
Shell Size:50.8 [2]
-
Rear Grommet:Without
-
Insert Style:Socket
-
Product Type:Contact Insert
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Interfacial Seal:Without
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Insert Type:Environmental
-
Number of Positions:20
-
Rectangular Connector Insert Type:Socket
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$140.38
5
$138.08
10
$126.13
25
$121.28
50
$111.40
75
$110.85
100 +
$110.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT