- Home ›
- All Products›
- MTC50-YB1-016
MTC50-YB1-016
TE Connectivity / Raychem Brand
MTC50-YB1-016
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MTC50-YB1-016
Search Keywords: MTC50YB1016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC50-YB1-016
-
Alias/AKA:127315-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Contact Current Rating (Max):1.5 A
-
Wire Range:24 AWG
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Insert Type:Environmental
-
Interfacial Seal:Without
-
Module Material:High Grade Polyarylene Thermoplastic
-
Connector System:Wire-to-Wire
-
Shell Size:25.4 [1.0]
-
Rear Grommet:Without
-
Color:Black
-
Product Type:Contact Insert
-
Wire Size:24 AWG, 26 AWG
-
Keying:B
-
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Positions:20
-
For Use With:Round Wire
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Insert Style:Socket
-
Rectangular Connector Insert Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
3
$1,058.48
5
$672.44
8
$443.63
10 +
$434.75
Click for Quote
Log in
to unlock special pricing