- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTC50-YA2-015
MTC50-YA2-015
TE Connectivity / Raychem Brand
MTC50-YA2-015
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MTC50-YA2-015
Search Keywords: MTC50YA2015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC50-YA2-015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Rear Grommet:Without
-
Color:Black
-
Keying:A
-
Shell Size:50.8 [2]
-
Interfacial Seal:With
-
Number of Positions:40
-
Insert Style:Pin
-
For Use With:Round Wire
-
Insert Type:Environmental
-
Module Material:High Grade Polyarylene Thermoplastic
-
Contact Type:Pin
-
Wire Range:26 AWG
-
Product Type:Contact Insert
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$473.25
3
$466.97
5 +
$465.80
Click for Quote
Log in
to unlock special pricing