- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTC50-EB2-P42
MTC50-EB2-P42
TE Connectivity / Raychem Brand
The MTC50-EB2-P42 is a 2-inch pin insert from the MTC50 series, designed for terminating 28 AWG flat conductor cable with Sn96 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MTC50-EB2-P42 is a 2-inch pin insert from the MTC50 series, designed for terminating 28 AWG flat conductor cable with Sn96 PASS termination.
Search Keywords: MTC50EB2P42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC50-EB2-P42
-
Alias/AKA:262753-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$605.07
3
$580.17
5
$574.42
8
$568.73
10 +
$563.10
Click for Quote
Log in
to unlock special pricing