- Home ›
- All Products›
- MTC50-EB2-P12
MTC50-EB2-P12
TE Connectivity / Raychem Brand
MTC50-EB2-P12
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC50-EB2-P12
Search Keywords: MTC50EB2P12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC50-EB2-P12
-
Alias/AKA:066700-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
For Use With:Flat Cable
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Shell Size:50.8 [2]
-
Centerline (Pitch):.05 in, 1.27 mm
-
Keying:B
-
Color:Black
-
Rear Grommet:Without
-
Module Material:High Grade Polyarylene Thermoplastic
-
Interfacial Seal:With
-
Number of Positions:40
-
Insert Style:Pin
-
Contact Type:Pin
-
Sealable:Yes
-
Insert Type:Environmental
-
Contact Current Rating (Max):1.5 A
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Rectangular Connector Insert Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$980.78
20
$500.93
30
$340.99
39 +
$334.17
Click for Quote
Log in
to unlock special pricing