- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTC50-EA2-S42
MTC50-EA2-S42
TE Connectivity / Raychem Brand
Conn Wire to Board SKT 40 POS 1.27mm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board SKT 40 POS 1.27mm ST Cable Mount
Search Keywords: MTC50EA2S42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC50-EA2-S42
-
Alias/AKA:164475-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$784.92
50
$400.90
75
$272.89
100 +
$267.44
Click for Quote
Log in
to unlock special pricing