- Home ›
- All Products›
- MTC50-EA2-S12
MTC50-EA2-S12
TE Connectivity / Raychem Brand
MTC50-EA2-S12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MTC50-EA2-S12
Search Keywords: MTC50EA2S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC50-EA2-S12
-
Alias/AKA:702248-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.05 in, 1.27 mm
-
Module Material:High Grade Polyarylene Thermoplastic
-
Insert Style:Socket
-
Sealable:Yes
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Rear Grommet:Without
-
Product Type:Contact Insert
-
Connector Mounting Type:Panel
-
Color:Black
-
Shell Size:50.8 [2]
-
Keying:A
-
Number of Positions:40
-
Contact Current Rating (Max):1.5 A
-
For Use With:Flat Cable
-
Connector System:Wire-to-Wire
-
Insert Type:Environmental
-
Interfacial Seal:Without
-
Contact Type:Socket
-
Rectangular Connector Insert Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$838.87
3
$836.77
5
$531.59
8
$350.71
10 +
$343.69
Click for Quote
Log in
to unlock special pricing