- Home ›
- All Products›
- MTC100-SH2-F33
MTC100-SH2-F33
TE Connectivity / Raychem Brand
MTC100-SH2-F33
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
MTC100-SH2-F33
Search Keywords: MTC100SH2F33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-SH2-F33
-
Alias/AKA:966585-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Connector Style:Receptacle
-
Mating Retention:With
-
Mating Alignment:With
-
Insertion Force:Standard
-
Mating Hardware:Jackscrew
-
Mating Retention Type:Jackscrew
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Wire
-
Packaging Method:Package
-
Shielded:No
-
Product Type:Connector Shell Assembly
-
Panel Gasket:Without
-
Plating Material:Cadmium
-
Boxmount:No
-
Flange:With
-
Option:Without Cable Clamp and With Ears On Shell
-
Shell Size:50.8 [2]
-
Housing Type:EME Mount
-
Insertion Force Type:Normal
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
252
MOQ for out of Stock Qty:
252
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$173.151
252 +
$157.410
Click for Quote
Log in
to unlock special pricing