- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- MTC100Q-SH1-R22
MTC100Q-SH1-R22
TE Connectivity / Raychem Brand
Backshell 180° Electroless Nickel 1 Shell Size Black Aluminum Alloy Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Backshell 180° Electroless Nickel 1 Shell Size Black Aluminum Alloy Package
Search Keywords: MTC100QSH1R22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100Q-SH1-R22
-
Alias/AKA:056763-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Dimension:50.8 x 37 x 9.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
On Order:
48
can ship 6/22/26
MOQ for out of Stock Qty:
13
48 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$132.22
5
$129.64
10
$129.31
13
$128.99
25
$124.06
38
$123.75
50 +
$118.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT